NP2RX-AU-SILENT | Neutrik
6.3 mm jack plug, 2 pole (mono), solder connection, POM, NP2RX-AU-SILENT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
5 pcs.
19.3851 €
10 pcs.
18.1356 €
25 pcs.
16.5410 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack plug, NP2RX-AU-SILENT, Neutrik
2-pole right-angle 1/4" professional phone plug, gold-plated contact, red coating, silent switch. The silentPLUG automatically mutes (shorts) an instrument (guitar) cable to prevent pops and squeals when changing the instrument under load. The integrated silent switch, based on REED technology, guarantees a lifetime of over 1,000 mating cycles. The new PX silentPLUG features a rugged metal shell with a rubber cushion overlay for enhanced shock protection.
Features
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim plug with industry proven and reliable chuck type cable strain relief
- Sleek attractive design for convenient handling and connections
- Rubber overlay on straight housing for best shock-protection and reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.3 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | POM | |
| Colour | red/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |