NP2RX-TIMBRE | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, NP2RX-TIMBRE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5572 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.56 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5572 €
10 pcs.
33.0225 €
25 pcs.
30.8210 €
50 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack plug, NP2RX-TIMBRE, Neutrik
Right angle 1/4'' 2 pole timbre plug. The characteristic sound of a guitar is influenced to a certain extent by the instrument cable used. In particular, the natural electrical properties of a guitar cable contribute to its distinctive tone. Neutrik’s timbrePLUG allows you to adjust the timbre of your guitar sound-from a neutral, clear tone to a warmer character-in four steps by simply turning a knob on the plug. This opens up a wide range of new sonic possibilities.
Features
- Standard timbre of the cable plus three additional sound characteristics
- Slim right-angle plug with industry proven and reliable chuck type strain relief
- Sleek attractive design for convenient handling
- Gold plug finger, precision machined one piece contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |