NJ6TB-V | Neutrik

6.35 mm jack panel socket, solder connection, PA, NJ6TB-V

Order No.: 39F1642
MPN:
NJ6TB-V
B-GAUGE JACK 6POLE V
Series: NJ6
NJ6TB-V Neutrik Phono Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0222 €
50 pcs.
3.7842 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Stereo jack socket, NJ6TB-V, Neutrik

Vertical PCB mount panel jack in B-gauge version with gold plated contacts and unique quick fixing cap for rapid panel mounting. Separation of mechanical latch and electrical contacts offers high retention force combined with low insertion force.

Features

  • Compact robust plastic housing provides mechanical and electrical reliability
  • Quick Cap Fixing System drastically reduces assembly time through snapping mounting cap
  • The retention force is provided by a special spring element, independent from contacts
Technical specifications
Filter Property Value
Product type jack panel socket
Pin Diameter 6.35 mm
Pin number 6 pole
Contact connection solder connection
Assembly rear mounting
contact surface gold-plated
Shell Material PA
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes