NJ3TTA-4-HNT | Neutrik
Blocks of 2 pre-configured jack-pairs
Order No.: 70F1849
EAN: 7613187003769
MPN:
NJ3TTA-4-HNT
CASSETTE BODYS 7.9 AND 9.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3117 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
2 pcs.
22.7409 €
5 pcs.
21.3605 €
10 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack socket, NJ3TTA-4-HNT, Neutrik
Blocks of 2 pre-configured jack-pairs, half normalled top row, cover ident color: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Assembly | panel mounting | |
| contact surface | AuCo | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |