NJ3FP6P-BAG | Neutrik
Jack panel socket, 3 pole (stereo), solder connection, PA, NJ3FP6P-BAG
Order No.: 70F1847
MPN:
NJ3FP6P-BAG
PROF.1/4'' JACK 3POLE LOCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
6.2832 €
10 pcs.
5.8786 €
25 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack socket, NJ3FP6P-BAG, Neutrik
The 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab. Standard D size front panel appearance.
Features
- Securely locking chassis jack
- Mates with all mono and stereo plugs specified acc. EIA RS-453 (A-gauge)
- Solder terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Version | AWG 18 | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |