NE8FAV-ESD | Neutrik
Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, NE8FAV-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1880 €
25 pcs.
5.7596 €
50 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 socket, NE8FAV-ESD, Neutrik
Vertical PCB mount RJ45 receptacle, A-Series cutout with latch lock, max. panel thickness 3 mm, and asymmetric non-metallic push tab. The etherCON connector is a ruggedized and lockable RJ45 connector, optimized for professional audio, video, and lighting network applications. The chassis connector is shaped to fit into a standardized panel used in the entertainment industry.
Features
- Approved latch lock system
- Most space saving and cost effective design
- Isolated to panel Ground
- Vertical space saving compared to standard push tabs
- Matte color of push tab eliminates disturbing light reflections from a metal push tab
- Easier to use push tab with larger push area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |