NE8FAH-ESD | Neutrik

Panel socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, NE8FAH-ESD

Order No.: 39F1612
EAN: 7613187019104
MPN:
NE8FAH-ESD
ETHERCON CHASS. CON. H ESD
Series: etherCON
NE8FAH-ESD Neutrik Modular Connectors Image 1
NE8FAH-ESD Neutrik Modular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8191 €
25 pcs.
5.4383 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 socket, NE8FAH-ESD, Neutrik

Horizontal PCB mount RJ45 receptacle, A-Series cutout with latch lock, max. panel thickness 3 mm, and asymmetric non-metallic push tab. The etherCON connector is a ruggedized and lockable RJ45 connector, optimized for professional audio, video, and lighting network applications. The chassis connector is shaped to fit into a standardized panel used in the entertainment industry.

Features

  • Approved latch lock system
  • Most space saving and cost effective design
  • Isolated to panel Ground
  • Vertical space saving compared to standard push tabs
  • Matte color of push tab eliminates disturbing light reflections from a metal push tab
  • Easier to use push tab with larger push area
Technical specifications
Filter Property Value
Version panel socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Assembly PCB mounting
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No