NO4M4DW-FX | Neutrik
FO pass-through adapter, four-channel, OM4, black, NO4M4DW-FX
Through adapter, NO4M4DW-FX, Neutrik
The four-channel pass-through adapter FIBERFOX 2CH briDge is based on the contactless and extremely contamination-insensitive "Expanded Beam" lens technology and, as a special feature, has LC connectors on the back, so that adaptation from the front lens connectors to Physical Contact is possible without additional assembly.
As a multimode and hermaphroditic version, the briDge is suitable for numerous applications, e.g. in the lighting, network, PA, audio & video, broadcast, government, train and petrochemical sectors. The innovative design allows the use in harsh environments with constant reliable functionality.
Features
- Through-hole adapter with rear - LC connectors
- Very compact design
- Installation without special tools
- Extremely service-friendly
- IP68 Waterproof even without a protective cap, optimized for outdoor use
| Filter | Property | Value |
|---|---|---|
| Product type | FO pass-through adapter | |
| Version | four-channel | |
| Category | OM4 | |
| Degree of protection (IP) | IP68 | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |