NO2MW-XP | Neutrik

Panel plug, silver, NO2MW-XP

Order No.: 70F1866
EAN: 7613187012570
MPN:
NO2MW-XP
XP OPT. CHASSIS CON M
Series: opticalCON
NO2MW-XP Neutrik Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.77 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
217.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
217.77 €

Plug, NO2MW-XP, Neutrik

Male chassis connector with ruggedized anticorrosive plating, 4 crimp contacts, 1 XB2 feedthrough socket and 1 shell ground contact for SMPTE cable shield. Waterproof acc. to protection class IP68 in mated condition with sealing kit SCXP-M. The chassis connector acts as a feedthrough allowing simplified installations by connecting a XB2 patch cable on the rear. The chassis cut-out has the same size as common standard broadcast cut-outs and is therefore simple to integrate into existing systems.

Features

  • Suggested OEM equipment connector with common broadcast cut-out
  • Designed as feedthrough for easy repair and replacement
  • Improved guiding nose for safe and correct connection
  • Suitable for indoor (studio) and outdoor (OB-Truck) camera links according to SMPTE Standard
Technical specifications
Filter Property Value
Product type panel plug
Connection crimp connection
Degree of protection (IP) IP68
Colour silver
Logistics
Property Value
Country of origin CH
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No