NO2FW-XP | Neutrik
Flange socket, silver, NO2FW-XP
NCNR (non cancelable / non returnable)
Plug, NO2FW-XP, Neutrik
Female chassis connector with ruggedized anticorrosive plating, 4 crimp contacts, 1 XB2 feedthrough socket and 1 shell ground contact for SMPTE cable shield. Waterproof acc. to protection class IP68 in mated condition with sealing kit SCXP-F. The chassis connector acts as a feedthrough allowing simplified installations by connecting a XB2 patch cable on the rear. The chassis cut-out has the same size as common standard broadcast cut-outs and is therefore simple to integrate into existing systems.
Features
- Suggested OEM equipment connector with common broadcast cut-out
- Designed as feedthrough for easy repair and replacement
- Improved guiding nose for safe and correct connection
- Suitable for indoor (studio) and outdoor (OB-Truck) camera links according to SMPTE Standard
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Connection | crimp connection | |
| Degree of protection (IP) | IP68 | |
| Colour | silver |
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |