NO2-4FDW-1-A | Neutrik
Flange socket, LC duplex, ceramic, black, NO2-4FDW-1-A
NCNR (non cancelable / non returnable)
LC duplex connector, NO2-4FDW-1-A, Neutrik
Chassis connector with black chromium plating, 4 solder contacts, 1 LC-Duplex feedthrough socket and 1 shell ground contact (for SMPTE cable shield), waterproof acc. to IP65 ingress protection in mated condition with SCDP. The chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and a Push-Pull locking mechanism for safe connection.
Features
- Suggested OEM equipment connector due to LC front compatibility
- Designed as feedthrough with automatic sealing shutter
- Shutter with silicone gasket protects optical connection from dust and dirt
- Accommodates standard LC connectors on the rear for simple installation
- Connection on the front side either by rugged opticalCON or standard LC connector
- The low cost of the chassis connector makes it a viable alternative to traditional connectors in fixed installations
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Version | LC duplex | |
| Connection | plug-in connection | |
| Degree of protection (IP) | IP65 | |
| Ferrule | ceramic | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |