NAO48MW-A | Neutrik

FO connector, multimode, black, NAO48MW-A

Order No.: 39F009
MPN:
NAO48MW-A
IP65 COUPLER MM MTP48 ADV
Series: opticalCON
NAO48MW-A Neutrik Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
895.7011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
895.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
895.7011 €

Coupling, NAO48MW-A, Neutrik

OpticalCON coupler is designed to extend the range of your existing opticalCON connection. Thanks to our wide variety of opticalCON coupler any connection can be expanded. Weatherproof or indoor coupler is available. Additionally, coupler with breakout capability is provided. For instance, an opticalCON MTP48 ADVANCED can be split up into two opticalCON MTP24 ADVANCED for appropriate routing of the signal. More detail can be found in the product chart below.

Technical specifications
Filter Property Value
Product type FO connector
Chamfer type multimode
Degree of protection (IP) IP65
Colour black
Logistics
Property Value
Customs tariff number 85367000
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes