NAO2SA-SFP-LC | Neutrik

Transceiver adapter, LC-SFP, singlemode, black/green, NAO2SA-SFP-LC

Order No.: 39F007
MPN:
NAO2SA-SFP-LC
OPTICALCON SFP LC SM APC
Series: opticalCON
NAO2SA-SFP-LC Neutrik Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.12 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
176.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
176.12 €

Transceiver adapter coupling, NAO2SA-SFP-LC, Neutrik

The opticalCON Transceiver Adapter connects an opticalCON chassis (NO2-4FDW) and a LC SFP transceiver. NAO2-SFP-LC consists of two LC-SFP adapters, 2 flat gaskets (1mm and 2mm) and one NO2-4FDW-A without copper contacts.

Technical specifications
Filter Property Value
Product type transceiver adapter
Version LC-SFP
Chamfer type singlemode
Colour black/green
Logistics
Property Value
Customs tariff number 85367000
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No