NTE4 | Neutrik
Audio transformer, 1:4, 1 kΩ, NTE4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0432 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.3530 €
50 pcs.
9.7461 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | audio transformer | |
| Winding ratio | 1:4 | |
| DC resistance | 1 kΩ | |
| Length | 14.5 mm | |
| Width | 14 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |