NTE1 | Neutrik
Audio transformer, 1:1, 200 Ω, NTE1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
Audio transformer, NTE1, Neutrik
Professional audio transformer 1:1 with free wires for general purpose, splitting, and XLR inline applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | audio transformer | |
| Winding ratio | 1:1 | |
| DC resistance | 200 Ω | |
| Length | 14.5 mm | |
| Width | 12.5 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |