NBNC75BZV14X | Neutrik

BNC plug 75 Ω, Belden 4794R, crimp connection, straight, NBNC75BZV14X

Order No.: 39F1436
EAN: 7613187012815
MPN:
NBNC75BZV14X
NBNC75BZV14X Neutrik Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4859 €
25 pcs.
5.1051 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC cable connector, NBNC75BZV14X, Neutrik

The rearTWIST UHD BNC connector is specifically designed for high-resolution video signal transmission. Due to the unique insulator and contact pin design, the connector features a low return loss value for 4K and 8K signals.

Features

  • Optimized contact pin and insulator design for UHD-data transmissions
  • Swiss antraloy plating
  • Improved return loss values at high frequencies
  • Proven rearTWIST technology
  • Fully compatible with conventional BNC chassis connectors
Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group Belden 4794R
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No