NBNC75BTUP11X | Neutrik
BNC plug 75 Ω, CommScope 5765, Gepco VSD2001, Suhner S05163-02, Suhner S05133-07, Percon VK77, crimp connection, straight, NBNC75BTUP11X
Order No.: 39F1428
EAN: 7613187009761
MPN:
NBNC75BTUP11X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4859 €
25 pcs.
5.1170 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable connector, NBNC75BTUP11X, Neutrik
The rearTWIST UHD BNC connector is specifically designed for high resolution video signal transmission. Due to the unique insulator and contact pin design, the connector features a low return loss value for 4K and 8K signals.
Features
- Optimized contact pin and insulator design for UHD-data transmissions
- Swiss antraloy plating
- Improved return loss values at high frequencies
- Proven rearTWIST technology
- Fully compatible with conventional BNC chassis connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | CommScope 5765, Gepco VSD2001, Suhner S05163-02, Suhner S05133-07, Percon VK77 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |