NBNC75BWU13 | Neutrik
BNC plug 75 Ω, Draka 1.2L/4.8Dz, Draka 1.2L/4.95AF, Canford SDV-F-HD, Cordial CVM 12-50 HD-FLEX, Cordial CVM 12-50 UHD-Flex, Percon VK770F, crimp connection, straight, NBNC75BWU13
Order No.: 39F1431
EAN: 7613187002595
MPN:
NBNC75BWU13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1174 €
25 pcs.
3.8437 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable connector, NBNC75BWU13, Neutrik
The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Draka 1.2L/4.8Dz, Draka 1.2L/4.95AF, Canford SDV-F-HD, Cordial CVM 12-50 HD-FLEX, Cordial CVM 12-50 UHD-Flex, Percon VK770F | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |