NBNC75BWS12 | Neutrik

BNC plug 75 Ω, Tesca Dublo, Tesca Vostok, Wisi MK 99A, solder connection, straight, NBNC75BWS12

Order No.: 39F1430
EAN: 7613187002588
MPN:
NBNC75BWS12
NBNC75BWS12 Neutrik Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2721 €
25 pcs.
3.9746 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC cable connector, NBNC75BWS12, Neutrik

The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.

Features

  • Snug-fit center pin insert provides tactile feedback
  • Excellent cable protection and retention
  • Accessories include color coded boots in 10 standard colors, crimp tool and dies
  • Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
  • Precise Swiss machined brass parts for outstanding durability
Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group Tesca Dublo, Tesca Vostok, Wisi MK 99A
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No