NBNC75BWS11 | Neutrik

BNC plug 75 Ω, Canare V(3-5)-5CFB, Canford SDV-L, Canford SDV-F, Cordial CVI 10-48 HD-FRNC, Fuzion SD-1-LL, solder connection, straight, NBNC75BWS11

Order No.: 39F1429
EAN: 7613187002571
MPN:
NBNC75BWS11
NBNC75BWS11 Neutrik Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9270 €
25 pcs.
3.6533 €
50 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC cable connector, NBNC75BWS11, Neutrik

The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.

Features

  • Snug-fit center pin insert provides tactile feedback
  • Excellent cable protection and retention
  • Accessories include color coded boots in 10 standard colors, crimp tool and dies
  • Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
  • Precise Swiss machined brass parts for outstanding durability
Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group Canare V(3-5)-5CFB, Canford SDV-L, Canford SDV-F, Cordial CVI 10-48 HD-FRNC, Fuzion SD-1-LL
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No