NBNC75BTS11 | Neutrik

BNC plug 75 Ω, CAE HD10460LSZH, Eupen 705 CRT 5V-HS, Tesca Prima, crimp connection, straight, NBNC75BTS11

Order No.: 39F1425
EAN: 7613187002526
MPN:
NBNC75BTS11
NBNC75BTS11 Neutrik Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
25 pcs.
3.7128 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC cable connector, NBNC75BTS11, Neutrik

The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.

Features

  • Snug-fit center pin insert provides tactile feedback
  • Excellent cable protection and retention
  • Accessories include color coded boots in 10 standard colors, crimp tool and dies
  • Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
  • Precise Swiss machined brass parts for outstanding durability
Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group CAE HD10460LSZH, Eupen 705 CRT 5V-HS, Tesca Prima
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Country of origin CH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No