NBNC75BLS7 | Neutrik
BNC plug 75 Ω, BBC PSF 1/3, Bryant MVC 333C, Draka 0.6/3.7 Dz, Draka 755-801, Draka 755-803, Draka 755-804, Suhner G04233D (PTT 6010), solder connection, straight, NBNC75BLS7
Order No.: 39F1421
EAN: 7613187002489
MPN:
NBNC75BLS7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2721 €
25 pcs.
3.9746 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable connector, NBNC75BLS7, Neutrik
The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | BBC PSF 1/3, Bryant MVC 333C, Draka 0.6/3.7 Dz, Draka 755-801, Draka 755-803, Draka 755-804, Suhner G04233D (PTT 6010) | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |