NA2F-D2B-TX | Neutrik
Symmetry adapter, XLR socket 3 pole to RCA socket, black, NA2F-D2B-TX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
5 pcs.
34.8670 €
10 pcs.
33.4152 €
25 pcs.
32.0824 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature transformer balancing adapter, NA2F-D2B-TX, Neutrik
Miniature transformer balancing adapter, 3 pole XLR female - RCA / phono socket, black coded.
Features
- The D shape adapter is problem solver for various intermating problems for professional and semi-professional applications
- Rugged aluminium extrusion housing for best reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR socket 3 pole | |
| Connector (exit) | RCA socket | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |