NA2F-D0B-TX | Neutrik
Symmetry adapter, XLR socket 3 pole to RCA socket, black, NA2F-D0B-TX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9221 €
2 pcs.
42.9590 €
5 pcs.
40.3529 €
10 pcs.
37.5088 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature transformer balancing adapter, NA2F-D0B-TX, Neutrik
Miniature transformer balancing adapter, 3 pole XLR female - RCA / phono socket, black coded.
Features
- The D shape adapter is problem solver for various intermating problems for professional and semi-professional applications
- Rugged aluminium extrusion housing for best reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR socket 3 pole | |
| Connector (exit) | RCA socket | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |