SCNO4SX-A | Neutrik
Protective cover, with front housing for opticalCON QUAD single-mode cable, SCNO4SX-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5872 € *
Available: 6 pcs.
Total Price:
79.59 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5872 €
2 pcs.
74.4464 €
5 pcs.
69.9363 €
10 pcs.
65.0097 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, SCNO4SX-A, Neutrik
Rubber coated pollutant-protection cover for opticalCON cable connectors including front housing. Due to the innovative design, the ergonomic rubber boot can be safely locked with the spring loaded push/pull mechanism of the cable connector front and protects the fiber ferrules of any contamination especially during spooling of cables. It can be mated with the chassis cover to keep the interior clean.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Version | with front housing | |
| Suitable for | opticalCON QUAD single-mode cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |