NSSC-3 | Neutrik
Ssealing cap, self closing, black for powerCON TRUE1 chassis connector, NSSC-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
5 pcs.
8.7584 €
10 pcs.
8.1991 €
25 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing flap, NSSC-3, Neutrik
The spring-loaded sealing self-closing cap NSSC-3 for powerCON receptacles shuts automatically after unplugging the cable connector and seals the chassis connectors against dust and water to IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ssealing cap | |
| Version | self closing, black | |
| Suitable for | powerCON TRUE1 chassis connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |