BSE-4 | Neutrik
Clamping sleeve, M17x1, yellow, cable assembly, for NE8MX, NE8MX-B, NE8MC, NE8MC-B, BSE-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4522 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, BSE-4, Neutrik
Bushing for color coding of NE8MX, NE8MX-B, NE8MC, and NE8MC-B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamping sleeve | |
| Version | M17x1 | |
| Suitable for | NE8MX, NE8MX-B, NE8MC, NE8MC-B | |
| Colour | yellow | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |