00 7040 33 | Neosid
RFID RF transponder NeoTAG Plug, 50 mm, MFG4335, for metallic environments, press-fit housing
NCNR (non cancelable / non returnable)
With read/write function. or metallic environments, in press - fit housing.
Frequency range: 13.56 MHz
Simultaneous detection: of up to 50 transponders
Memory: EEPROM with 1024 bits, of which 896 bits with write attribute
Identification (UID): 64-bit. Access to the write enabled section can be protected with a password
Write cycles: approx. 100000
Data retention: approx. 50 years
Supported standard: ISO/IEC 15693 with anti-collision protection
Operating temperatures: - 20 to +85 °C
Type: NeoTAG Plug MFG4335, 50 mm
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | NeoTAG | |
| nominal frequency | 13.56 MHz | |
| Memory size | 1024 bit | |
| diameter | 4.3 mm | |
| Height | 3.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85235990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |