02 9539 00 | Neosid

RF coil kit, PCB mounting, 6.5 nH, 02 9539 00

Order No.: 79D108
EAN: 4099889047547
MPN:
02 9539 00
Series: 7.1 K
02 9539 00 Neosid Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.9635 €

RF coil kit, 02 9539 00, NEOSID

The 02 9539 00 is for frequencies, depending on the ferrite assembly, from 0.1 to 200 MHz, consisting of a dip-solderable coil former with 5 square solder pins, a threaded core with silicone rubber brake, a copper shield cup and a cap core. The coil can be balanced from the top as well as from the bottom. The overall height in the printed circuit board is 10 mm. The shielding cup can be omitted in certain cases if no unwanted coupling occurs. The AL values given are reference values for the approximate dimensioning of the winding.

Applications

  • Resonant circuits
  • Telecommunications
  • Transformers
  • Telemetry systems
Technical specifications
Filter Property Value
Version RF coil kit
Inductance 6.5 nH
Quality Q Q 80/110
Design PCB mounting
Length 7.5 mm
Height 9.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes