00 6124 24 | Neosid
Suppressor choke, radial, 10 mH, 15 mA, 00 6124 24
Discontinued
Unit Price (€ / pc.)
3.6771 € *
Available: 326 pcs.
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
10 pcs.
3.6771 €
50 pcs.
3.2368 €
250 pcs.
2.7727 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 00 6124 24, NEOSID
The 00 6124 24 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
Filter | Property | Value |
---|---|---|
Version | suppressor choke | |
Inductance | 10 mH | |
DC current | 15 mA | |
Tolerance | ±5 % | |
DC resistance | 50 Ω | |
Saturation current | 15 mA | |
Measuring frequency | 100 kHz | |
Quality Q | Q 65 | |
Design | radial | |
Length | 11.4 mm | |
Width | 6 mm | |
Height | 8.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85045000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |