47257 | Myrra
Electronic transformer, 4 VA, 5 V/12 V, 400 mA/170 mA, 68 %, 47257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: On Request
Electronic transformers, type Myrra 47.
Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor
Test logos: VDE, UL, ENEC10
Controlled version, two outputs, 4.0 W rated power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 4 W | |
| Primary voltage | 85 to 265 VAC, 85 to 370 VDC | |
| Secondary voltage (1) | 5 V | |
| Secondary voltage (2) | 12 V | |
| Secondary amperage 1 | 400 mA | |
| secondary amperage 2 | 170 mA | |
| efficiency | 68 % | |
| Length | 31.7 mm | |
| Width | 26.7 mm | |
| Height | 21.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |