47163 | Myrra

Electronic transformer, 5 VA, 9 V, 560 mA, 73 %, 47163

Order No.: 34C426
EAN: 4099891346553
MPN:
47163
Series: 47000
47163 Myrra PCB Transformers Image 1
47163 Myrra PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
396.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.9627 €

Electronic transformers, type Myrra 47.

Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor

Test logos: VDE, UL, ENEC10

Non-controlled version, rated power 5.0 W.

Technical specifications
Filter Property Value
Output power 5 W
Primary voltage 85 to 265 VAC, 85 to 370 VDC
Secondary voltage (1) 9 V
Secondary amperage 1 560 mA
efficiency 73 %
Length 31.7 mm
Width 26.7 mm
Height 21.8 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes