87701416 | murrplastik

Strain relief strip, PA, black, 87701416

Order No.: 47P1209
EAN: 4045005375643
MPN:
87701416
ZLF 103
Series: ZLF
87701416 murrplastik Strain Reliefs Image 1
87701416 murrplastik Strain Reliefs Image 2
87701416 murrplastik Strain Reliefs Image 3
87701416 murrplastik Strain Reliefs Image 4
87701416 murrplastik Strain Reliefs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.4371 €
50 pcs.
7.8540 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief, 87701416, murrplastik

The strain relief plate ZLF is based on the strain relief plate ZL. The fastening clips that are used allow for simply mounting on C-rails with 10 mm slot and a plate thickness of 2.0 mm maximum. The pre-mounted screw in the fastening clip allows the snap-on stand to be splayed and locked.

Features

  • Very fast installation
  • Orderly routing of the cable
  • Simple and effective strain relief through cable ties
  • Approved for railway technology (EN 45545-2)
Technical specifications
Filter Property Value
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes