87701410 | murrplastik
Strain relief strip, PA, black, 87701410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.1753 €
50 pcs.
7.6041 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief, 87701410, murrplastik
The strain relief plate ZLF is based on the strain relief plate ZL. The fastening clips that are used allow for simply mounting on C-rails with 10 mm slot and a plate thickness of 2.0 mm maximum. The pre-mounted screw in the fastening clip allows the snap-on stand to be splayed and locked.
Features
- Very fast installation
- Orderly routing of the cable
- Simple and effective strain relief through cable ties
- Approved for railway technology (EN 45545-2)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |