87621252 | murrplastik

Spiral hose, bundle-Ø 12 to 100 mm, PE, orange, 87621252

Order No.: 47P1142
EAN: 4045005114976
MPN:
87621252
SB 100 ORANGE
Series: SB/SBF
87621252 murrplastik Spiral Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.4272 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.4272 €

Spiral tape, 87621252, murrplastik

Spiral tape is used to bundle a cable harness efficiently and simply. The spiral tape also protects the insulation of the wire. A branch of a single wire or a loom of cable may be made at any place.

Technical specifications
Filter Property Value
min. Bundle diameter 12 mm
max. Bundle diameter 100 mm
Material PE
Colour orange
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes