87621024 | murrplastik
Spiral hose, bundle-Ø 12 to 100 mm, PE, black, 87621024
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7255 € *
Available: 50 mtr.
Spiral tape, 87621024, murrplastik
Spiral tape is used to bundle a cable harness efficiently and simply. The spiral tape also protects the insulation of the wire. A branch of a single wire or a loom of cable may be made at any place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 100 mm | |
| Material | PE | |
| Colour | black | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |