87621010 | murrplastik
Spiral hose, bundle-Ø 2 to 12 mm, PE, natural, 87621010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4522 € *
Standard delivery time from the manufacturer is: 1 Week
Spiral tape, 87621010, murrplastik
Spiral tape is used to bundle a cable harness efficiently and simply. The spiral tape also protects the insulation of the wire. A branch of a single wire or a loom of cable may be made at any place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 12 mm | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |