87801358 | murrplastik

Metal plate hole punch, rectangular, for 36 x 46 mm, 87801358

Order No.: 47P1084
EAN: 4045005167804
MPN:
87801358
SW-WR 36,0X46,0
Series: SW-WR
87801358 murrplastik Sheet Metal Punches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,005.1216 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,005.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,005.1216 €

Punching tool, 87801358, murrplastik

Several punching tools for the creation of square or rectangular cut-outs. These hole punches are delivered a plastic transport case. Also ideal for assembly employment use. The attachment points for the screw holes can be punch-marked during the punching process.

Technical specifications
Filter Property Value
Product type metal plate hole punch
Perforation rectangular
Suitable for 36 x 46 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82073010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes