87801350 | murrplastik
Metal plate hole punch, rectangular, for 36 x 52 mm, 87801350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
840.1519 € *
Standard delivery time from the manufacturer is: 1 Week
Punching tool, 87801350, murrplastik
Several punching tools for the creation of square or rectangular cut-outs. These hole punches are delivered a plastic transport case. Also ideal for assembly employment use. The attachment points for the screw holes can be punch-marked during the punching process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Perforation | rectangular | |
| Suitable for | 36 x 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |