87801332 | murrplastik

Metal plate hole punch, rectangular, for 21.8 x 25.8 mm, 87801332

Order No.: 47P1072
EAN: 4045005375520
MPN:
87801332
SW-WR 21,8X25,8
Series: SW-WR
87801332 murrplastik Sheet Metal Punches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
348.7771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
348.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
348.7771 €

Punching tool, 87801332, murrplastik

Several punching tools for the creation of square or rectangular cut-outs. These hole punches are delivered a plastic transport case. Also ideal for assembly employment use. The attachment points for the screw holes can be punch-marked during the punching process.

Technical specifications
Filter Property Value
Product type metal plate hole punch
Perforation rectangular
Suitable for 21.8 x 25.8 mm
Logistics
Property Value
Customs tariff number 82073010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes