83182262 | murrplastik
Cable protection conduit, inside Ø 28.5 mm, outside Ø 42.2 mm, BR 146 mm, PA, black, 83182262
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.7798 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83182262, murrplastik
The EWX-PAE-LS cable protection conduits are made of specially modified polyamide 12. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For installation of pre-assembled cables, retrofitting or repair of cables. For dynamic applications involving light to medium mechanical loads.
Features
- Very good flexibility
- Excellent flexural fatigue strength
- Less wear
- Good crush resistance
- Subsequent installation possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 28.5 mm | |
| Outer diameter | 42.2 mm | |
| Nominal width | 36 mm | |
| Bending radius | 146 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |