83182258 | murrplastik

Cable protection conduit, inside Ø 19.2 mm, outside Ø 28.2 mm, BR 104 mm, PA, black, 83182258

Order No.: 47P1268
EAN: 4045005304551
MPN:
83182258
EWX-PAE-LS M25/P21 SCHWARZ
Series: EWX-PAE-LS
83182258 murrplastik Protective Tubes Image 1
83182258 murrplastik Protective Tubes Image 2
83182258 murrplastik Protective Tubes Image 3
83182258 murrplastik Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.3062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
415.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
8.3062 €

Cable protection conduit, 83182258, murrplastik

The EWX-PAE-LS cable protection conduits are made of specially modified polyamide 12. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For installation of pre-assembled cables, retrofitting or repair of cables. For dynamic applications involving light to medium mechanical loads.

Features

  • Very good flexibility
  • Excellent flexural fatigue strength
  • Less wear
  • Good crush resistance
  • Subsequent installation possible
Technical specifications
Filter Property Value
Inner diameter 19.2 mm
Outer diameter 28.2 mm
Nominal width 23 mm
Bending radius 104 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes