83182062 | murrplastik
Cable protection conduit, inside Ø 28.5 mm, outside Ø 42.2 mm, BR 146 mm, PA, black, 83182062
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.685 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83182062, murrplastik
The EWX-PAE cable protection conduits are made of specially modified polyamide 12. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For extremely dynamic applications involving medium to high mechanical loads.
Features
- Very good flexibility
- Excellent flexural fatigue strength
- Less wear
- Good crush resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 28.5 mm | |
| Outer diameter | 42.2 mm | |
| Nominal width | 36 mm | |
| Bending radius | 146 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |