83182060 | murrplastik

Cable protection conduit, inside Ø 23.1 mm, outside Ø 34.5 mm, BR 117 mm, PA, black, 83182060

Order No.: 47P1263
EAN: 4045005304940
MPN:
83182060
EWX-PAE M32/P29 SCHWARZ
Series: EWX-PAE
83182060 murrplastik Protective Tubes Image 1
83182060 murrplastik Protective Tubes Image 2
83182060 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.4724 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
9.4724 €

Cable protection conduit, 83182060, murrplastik

The EWX-PAE cable protection conduits are made of specially modified polyamide 12. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For extremely dynamic applications involving medium to high mechanical loads.

Features

  • Very good flexibility
  • Excellent flexural fatigue strength
  • Less wear
  • Good crush resistance
Technical specifications
Filter Property Value
Inner diameter 23.1 mm
Outer diameter 34.5 mm
Nominal width 29 mm
Bending radius 117 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes