83181664 | murrplastik
Protective hose, inside Ø 34.9 mm, outside Ø 42 mm, BR 81 mm, PA, black, 83181664
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.8877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protective conduit, 83181664, murrplastik
The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.
Applications
- Robotics
- Handling systems
- In cable drag chains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 34.9 mm | |
| Outer diameter | 42 mm | |
| Nominal width | 36 mm | |
| Bending radius | 81 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |