83181626 | murrplastik

Protective hose, inside Ø 46.3 mm, outside Ø 53.9 mm, BR 102 mm, PA, gray, 83181626

Order No.: 47P0349
EAN: 4045005064509
MPN:
83181626
EW-PAE M50/P48 GRAU
Series: EW-PAE
83181626 murrplastik Protective Tubes Image 1
83181626 murrplastik Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
20.4204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
510.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
20.4204 €

Cable protective conduit, 83181626, murrplastik

The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.

Applications

  • Robotics
  • Handling systems
  • In cable drag chains
Technical specifications
Filter Property Value
Inner diameter 46.3 mm
Outer diameter 53.9 mm
Nominal width 48 mm
Bending radius 102 mm
Material PA
Colour gray
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes