83181612 | murrplastik
Protective hose, inside Ø 8.5 mm, outside Ø 11.5 mm, BR 20 mm, PA, gray, 83181612
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2967 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protective conduit, 83181612, murrplastik
The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.
Applications
- Robotics
- Handling systems
- In cable drag chains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 8.5 mm | |
| Outer diameter | 11.5 mm | |
| Nominal width | 7 mm | |
| Bending radius | 20 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |