83164652 | murrplastik
Protective hose, inside Ø 7.9 mm, outside Ø 12.9 mm, BR 75 mm, PA, black, 83164652
Order No.: 47P0434
EAN: 4045005118905
MPN:
83164652
EWT-PAB M12/P09 SCHWARZ
Series: EWT-PAB split-flex
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.9266 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83164652, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. Due to its excellent fire protection properties and very low smoke emission, this product can be used in railway technology and for static applications with medium to high mechanical stress.
Features
- The cable protection conduits can be opened and closed again at any time
- Mounting of pre-assembled cables
- Retrofitting or repair in mechanical and plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 7.9 mm | |
| Outer diameter | 12.9 mm | |
| Nominal width | 10 mm | |
| Bending radius | 75 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |