83164197 | murrplastik
Protective hose, inside Ø 47.5 mm, outside Ø 54.5 mm, BR 90 mm, PA, gray, 83164197
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.1745 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83164197, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.
Applications
- Plant engineering
- Mechanical engineering
- Vehicle engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 47.5 mm | |
| Outer diameter | 54.5 mm | |
| Nominal width | 48 mm | |
| Bending radius | 90 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |