83164172 | murrplastik

Protective hose, inside Ø 46.3 mm, outside Ø 53.9 mm, BR 100 mm, PA, black, 83164172

Order No.: 47P0400
EAN: 4045005273079
MPN:
83164172
EWL-PAB M50/P48 SCHWARZ
Series: EWL-PAB
83164172 murrplastik Protective Tubes Image 1
83164172 murrplastik Protective Tubes Image 2
83164172 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.925 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
223.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
8.925 €

Cable protection conduit, 83164172, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 46.3 mm
Outer diameter 53.9 mm
Nominal width 48 mm
Bending radius 100 mm
Material PA
Colour black
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes